LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0603F3741 product image
  • 1RC0603F3741 thumbnail 1
  • 1RC0603F3741 thumbnail 2
  • 1RC0603F3741 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0603F3741

Manufacturer
SAEAsian Brands
MPN
1RC0603F3741
LCSC Part #
C54531411
Packaging
0603
Customer #
Key Attributes
3.74kΩ 100mW 75V Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount
DatasheetSAE 1RC0603F3741
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.002$ 0.20
1,000+$ 0.0015$ 1.50
5,000+$ 0.0013$ 6.50
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0603
Resistance3.74kΩ
Power(Watts)100mW
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering