LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0402F1302 product image
  • 1RC0402F1302 thumbnail 1
  • 1RC0402F1302 thumbnail 2
  • 1RC0402F1302 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0402F1302

Manufacturer
SAEAsian Brands
MPN
1RC0402F1302
LCSC Part #
C54530704
Packaging
0402
Customer #
Key Attributes
62.5mW 13kΩ 50V Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount
DatasheetSAE 1RC0402F1302
In-Stock: 9,700
9,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
3,000+$ 0.0012$ 3.60
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0402
Power(Watts)62.5mW
Resistance13kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering