LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI BQ24160RGER product image
Photos non contractuelles

TI BQ24160RGER

Fabricant
Réf. Fab.
BQ24160RGER
Réf. LCSC
C544656
Condit.
VQFN-24-EP(4x4)
Numéro Client
Caract. clés
Dual-output, single-cell switching-mode lithium-ion battery charger with power path management function and I²C interface
Fiche TechniqueTI BQ24160RGER
Conformité RoHS2 documents disponibles
Pièces alternatives10
En stock: 2
2 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 6.5834$ 6.58
10+$ 6.4288$ 64.29
30+$ 6.3263$ 189.79
100+$ 6.2221$ 622.21
Boîtier Standard3000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
FabricantTI
Condit.VQFN-24-EP(4x4)
End-Off Voltage3V
Voltage - Supply4.2V~10V
Quiescent Current5uA
Operating Temperature-40℃~+85℃
Number of Cells1
InterfaceI2C
Features-
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max2.5A
Charging Saturation Voltage-

Description

Traduction par IA

The BQ24160, BQ24160A, BQ24161, BQ24161B, BQ24163, and BQ24168 are highly integrated single-cell lithium-ion battery chargers and system power path management devices designed for portable applications with limited space and high-capacity batteries. This single-cell charger has dual inputs and can be powered by a USB port or a higher-power input source (i.e., an AC adapter or wireless charging input), making it suitable for multi-purpose solutions. These two inputs are fully isolated from each other and can be easily selected using the I2C interface. With power path management capabilities, the BQ2416xx can charge the battery independently while powering the system through an efficient DC/DC converter. The power path management architecture enables the system to operate when the battery pack is defective or missing, and it can achieve instant system startup even when the battery is fully discharged or absent.

Caractéristiques

Traduction par IA
  • High-efficiency switch-mode charger with independent power path control
  • Fast system startup from deeply discharged battery or battery-absent condition
  • Compatible with MaxLife technology when paired with BQ27530 for faster charging
  • Dual-input, integrated FET charger with up to 2.5A charge current
  • 20V input rating with OVP
  • USB input: 6.5V, up to 1.5A
  • IN input: 10.5V, up to 2.5A (BQ24160, BQ24160A, BQ24161, BQ24163)
  • IN input: 6.5V, up to 2.5A (BQ24168)
  • Safe and accurate battery management
  • Battery regulation accuracy: 1%
  • Charge current accuracy: 10%
  • Charge parameter programming via I²C interface
  • Voltage-based NTC monitoring input
  • JEITA compliant (BQ24160, BQ24160A, BQ24161B, BQ24163, BQ24168)
  • Available in compact 2.8mm×2.8mm 49-ball WCSP or 4mm×4mm VQFN-24 package

Applications

Traduction par IA
  • Handheld Products
  • Portable Media Players
  • Portable Devices
  • Netbooks and Portable Internet Devices

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
BQ24160ARGERTIVQFN-24-EP(4x4)5$ 5.2162
BQ24292IRGERTIVQFN-24-EP(4x4)20$ 9.0266
BQ24161RGERTIVQFN-24-EP(4x4)5$ 6.147
BQ24166RGETTIVQFN-24-EP(4x4)30$ 5.6004
BQ24160RGETTIVQFN-24-EP(4x4)0$ 7.0256
BQ24161RGETTIVQFN-24-EP(4x4)0$ 9.0609
BQ24160ARGETTIVQFN-24-EP(4x4)0$ 9.3241
BQ24161BRGETTIVQFN-24-EP(4x4)0$ 8.4016
BQ24163RGETTIVQFN-24-EP(4x4)0$ 9.0609
BQ24168RGETTIVQFN-24-EP(4x4)0$ 9.0609