LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong TOPAZ Elec Tech ELK2W331M303500B product image
  • ELK2W331M303500B thumbnail 1
  • ELK2W331M303500B thumbnail 2
  • ELK2W331M303500B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong TOPAZ Elec Tech ELK2W331M303500B

Manufacturer
MPN
ELK2W331M303500B
LCSC Part #
C54350335
Packaging
Through Hole,D30xL35mm
Customer #
Key Attributes
±20% 450V 330uF Through Hole,D30xL35mm Aluminum Electrolytic Capacitors RoHS
DatasheetGuangdong TOPAZ Elec Tech ELK2W331M303500B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 41
41 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.639$ 2.5071$ 2.51
10+$ 2.2433$ 2.1312$ 21.31
49+$ 1.9953$ 1.8956$ 92.88
98+$ 1.7408$ 1.6538$ 162.07
490+$ 1.6275$ 1.5462$ 757.64
980+$ 1.5765$ 1.4977$ 1467.75
Standard Packaging49/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerGuangdong TOPAZ Elec Tech
PackagingThrough Hole,D30xL35mm
Tolerance±20%
Voltage Rating450V
Lifetime3000hrs@105℃
Capacitance330uF
Ripple Current1.3A@120Hz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-25℃~+105℃
Height - Seated (Max)35mm
Diameter30mm