LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRSM836-084MA product image
  • IRSM836-084MA thumbnail 1
  • IRSM836-084MA thumbnail 2
  • IRSM836-084MA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRSM836-084MA

Manufacturer
MPN
IRSM836-084MA
LCSC Part #
C538432
Packaging
PQFN-36L(12x12)
Customer #
Key Attributes
250V 7A MOSFET PQFN-36L(12x12) Full, Half-Bridge (H Bridge) Drivers RoHS
DatasheetInfineon IRSM836-084MA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8403$ 7.84
10+$ 6.5061$ 65.06
30+$ 5.8613$ 175.84
100+$ 5.3215$ 532.15
Standard Packaging800/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers
ManufacturerInfineon
PackagingPQFN-36L(12x12)
Length12mm
High-side Bias Voltage(Vbs)-
Quiescent Current(Iq)3.35mA
RDS(on)310mΩ@15V
Voltage - Isolation1500Vrms
Operating Temperature-40℃~+150℃
Drain to Source Voltage250V
Current - Continuous Drain(Id)7A
FeaturesOvercurrent Protection;Undervoltage lockout with hysteresis;With enable;Automatic fault restart function
ConfigurationThree-phase bridge
TypeMOSFET
Switch Frequency20kHz
Voltage - Supply11.5V~18.5V
Pd - Power Dissipation40W
Width12mm

Introduction

AI Translation

IRSM836-084MA is a 7A, 250V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance AC motor-driver in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench MOSFET technology and the industry benchmark 3-phase high voltage, rugged driver in a small PQFN package. At only 12x12mm and featuring integrated bootstrap functionality, the compact footprint of this surfacemount package makes it suitable for applications that are space-constrained. Integrated over-current protection, fault reporting and under-voltage lockout functions deliver a high level of protection and fail-safe operation. IRSM836-084MA functions without a heat sink.

Features

AI Translation
  • Integrated gate drivers and bootstrap functionality
  • Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Low RDS(on) Trench MOSFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt-triggered active high input logic
  • Cross-conduction prevention logic
  • Motor power range up to ~150W, without heat sink
  • Isolation 1500VRMS min
  • All part numbers are PbF

Applications

AI Translation
  • Advanced appliance motor drive applications such as energy efficient fans and pumps

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IRSM836-084MATRInfineonPQFN-36L(12x12)38$ 7.7695