G-Switch GT-3A014F01-SNBG1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-3A014F01-SNBG1 |
| LCSC Part # | C53699879 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB 3.0 Through Hole USB, DVI, HDMI Connector Adapters |
| Datasheet | G-Switch GT-3A014F01-SNBG1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Through Hole | |
| Voltage Rating | 30V | |
| Detection color | Blue | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Detection color | Blue | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 1.8A 30V
- Contact resistance: 30mΩ max
- Insulation resistance: 100MΩ min
- Dielectric withstanding voltage: 500V AC
- Operating temperature: -40℃ ~ +85℃
- Insertion force: 3.57kgf max
- Withdrawal force: 1.02kgf min
- Terminal retention force: 1.2kgf min
- Process capability available
- RoHS compliant
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3321 | $ 1.66 |
| 50+ | $ 0.2628 | $ 13.14 |
| 200+ | $ 0.233 | $ 46.60 |
| 500+ | $ 0.1959 | $ 97.95 |
| 2,500+ | $ 0.1794 | $ 448.50 |
| 6,000+ | $ 0.1695 | $ 1017.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Through Hole | |
| Voltage Rating | 30V | |
| Detection color | Blue | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Detection color | Blue | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 1.8A 30V
- Contact resistance: 30mΩ max
- Insulation resistance: 100MΩ min
- Dielectric withstanding voltage: 500V AC
- Operating temperature: -40℃ ~ +85℃
- Insertion force: 3.57kgf max
- Withdrawal force: 1.02kgf min
- Terminal retention force: 1.2kgf min
- Process capability available
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



