YLPTEC QA01C
| Manufacturer | YLPTECAsian Brands |
| MPN | QA01C |
| LCSC Part # | C5369864 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, dedicated power supply for SiC MOSFET drivers |
| Datasheet | YLPTEC QA01C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Efficiency up to 82%
- Ultra-small isolation capacitance
- Excellent temperature characteristics
- Isolation voltage 3500VAC/6000VDC
- SIP international standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2839$ 2.9988 | $ 3.00 |
| 10+ | $ 3.6618$ 2.5633 | $ 25.63 |
| 30+ | $ 3.2929$ 2.3051 | $ 69.15 |
| 100+ | $ 2.9193$ 2.0436 | $ 204.36 |
| 400+ | $ 2.7467$ 1.9227 | $ 769.08 |
| 1,000+ | $ 2.6692$ 1.8685 | $ 1868.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 95kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Efficiency up to 82%
- Ultra-small isolation capacitance
- Excellent temperature characteristics
- Isolation voltage 3500VAC/6000VDC
- SIP international standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



