EATON DR125-2R2-R
| Manufacturer | |
| MPN | DR125-2R2-R |
| LCSC Part # | C5337632 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 0.0045Ω SMD,12.5x12.5mm |
| Datasheet | EATON DR125-2R2-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 2.2uH | |
| DC Resistance(DCR) | 4.5mΩ | |
| Current - Saturation(Isat) | 15A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| DC Resistance(DCR) | 4.5mΩ | |
| Current - Saturation(Isat) | 15A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2074 | $ 0.21 |
| 350+ | $ 0.0803 | $ 28.11 |
| 700+ | $ 0.0775 | $ 54.25 |
| 1,050+ | $ 0.0761 | $ 79.91 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 2.2uH | |
| DC Resistance(DCR) | 4.5mΩ | |
| Current - Saturation(Isat) | 15A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| DC Resistance(DCR) | 4.5mΩ | |
| Current - Saturation(Isat) | 15A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

