LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JUSHUO AFA10-S18ECA-00

Manufacturer
JUSHUOAsian Brands
MPN
AFA10-S18ECA-00
LCSC Part #
C53190727
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
-45℃~+85℃ Non-Latching 18P 1mm Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings
DatasheetJUSHUO AFA10-S18ECA-00
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerJUSHUO
PackagingSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-45℃~+85℃
Locking FeatureNon-Latching
Number of Contacts18P
Pitch1mm
Height Above Board2.85mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.