Bossie BX-XH2.54-6PWZ-BD
| Manufacturer | BossieAsian Brands |
| MPN | BX-XH2.54-6PWZ-BD |
| LCSC Part # | C53152014 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | Right Angle XH 250V 6 1 2.5mm 3A 6P -25℃~+85℃ Tin 1x6P Through Hole,Right Angle,P=2.5mm Headers, Male Pins |
| Datasheet | Bossie BX-XH2.54-6PWZ-BD |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.5mm | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.5mm | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 395
395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1341$ 0.1274 | $ 0.64 |
| 50+ | $ 0.1057$ 0.1005 | $ 5.03 |
| 150+ | $ 0.0915$ 0.0870 | $ 13.05 |
| 400+ | $ 0.0809$ 0.0769 | $ 30.76 |
| 2,400+ | $ 0.0724$ 0.0688 | $ 165.12 |
| 4,800+ | $ 0.0681$ 0.0647 | $ 310.56 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.5mm | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.5mm | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BX-XH2.54-6PWZ-GW | Bossie | Similar | Through Hole,Right Angle,P=2.5mm | 3,910 | $0.0461 $0.0485 | ||
| BX-XH2.54-6PWZ | Bossie | Similar | Through Hole,Right Angle,P=2.5mm | 6,910 | $0.0231 $0.0243 | ||
| BX-XH2.54-6PWZ-R | Bossie | Similar | Through Hole,Right Angle,P=2.5mm | 590 | $0.0488 $0.0513 | ||
| BX-XH2.54-6PWZ-Y | Bossie | Similar | Through Hole,Right Angle,P=2.5mm | 1,780 | $0.0488 $0.0513 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



