XR XRNR4020-2.2uH/M
| Manufacturer | XRAsian Brands |
| MPN | XRNR4020-2.2uH/M |
| LCSC Part # | C53133271 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | 1.85A 2.2uH ±20% 53mΩ 3.4A SMD,4x4mm Fixed Inductors |
| Datasheet | XR XRNR4020-2.2uH/M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.85A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 3.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.85A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 3.4A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0371 | $ 0.74 |
| 200+ | $ 0.0291 | $ 5.82 |
| 600+ | $ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.022 | $ 66.00 |
| 9,000+ | $ 0.0197 | $ 177.30 |
| 21,000+ | $ 0.0185 | $ 388.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.85A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 3.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.85A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 53mΩ | |
| Current - Saturation(Isat) | 3.4A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRNR4030-2.2uH/N | XR | SMD,4x4mm | 1,850 | $ 0.0378 | ||
| XRRH8D43-2R2M | XR | SMD,8x8mm | 775 | $0.1851 $0.1948 | ||
| XRRH104R-2R2M | XR | SMD,10.1x10.1mm | 355 | $ 0.1554 | ||
| XRRH105R-2R2M | XR | SMD,10.1x10.1mm | 295 | $0.1691 $0.178 | ||
| XR080807VC-2R2M | XR | Through Hole,8.5x8.5mm | 92 | $0.3847 $0.4049 | ||
| XR1050-2R2M | XR | SMD,11.5x10.1mm | 50 | $0.1902 $0.2002 | ||
| XR121009VC-2R2M | XR | Through Hole,12.5x10.5mm | 76 | $0.4742 $0.4991 | ||
| XRYT1080-2R2M | XR | SMD,10.5x10.3mm | 244 | $0.4931 $0.519 | ||
| XRFWHP0880A-2R2M | XR | SMD,9x8.6mm | 268 | $ 1.6585 | ||
| XR1365-2R2M | XR | SMD,13.5x12.6mm | 322 | $ 0.3802 |



