LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9890BETA+T product image
Images for reference only

MAXIM MAX9890BETA+T

Manufacturer
MPN
MAX9890BETA+T
LCSC Part #
C5289040
Packaging
TDFN-8(3x3)
Customer #
Key Attributes
TDFN-8(3x3) Audio Special Purpose RoHS
DatasheetMAXIM MAX9890BETA+T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7446$ 1.74
200+$ 0.6754$ 135.08
500+$ 0.6517$ 325.85
1,000+$ 0.6406$ 640.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerMAXIM
PackagingTDFN-8(3x3)
Operating Temperature-40℃~+85℃
FeaturesMute control
Voltage - Supply2.7V~5.5V

Introduction

AI Translation

The MAX9890 provides click-and-pop suppression for devices such as CODECs with test integrated headphone amplifiers that lack a clickless/popless startup/power-up or shutdown/power-down. The device controls the ramping of the DC bias voltage on the output-coupling capacitors and the application of the audio signal to ensure that no audible transients are present at the headphones. The MAX9890A features a 200ms startup time for use with up to 100μF coupling capacitors. The MAX9890B features a 330ms startup time for use with greater than 100μF coupling capacitors. The MAX9890 consumes 14μA of supply current and 0.001μA in shutdown, while contributing less than 0.003% THD+N into a 32Ω load. ESD (Human Body Model) protection circuitry on the outputs protect the MAX9890 and devices further up the signal chain from ESD strikes up to ±8KV. The MAX9890 is available in a miniature (1.5mm×1.5mm × 0.6mm²) 9-bump chip-scale package (UCSP), as well as an 8-pin TDFN package (3mm×3mm×0.8mm), and is specified for operation over the -40°C to +85°C extended temperature range.

Features

AI Translation
  • 36dB Click-Pop Suppression
  • 2.7V to 5.5V Single-Supply Operation
  • Clickless/Popless Startup/Power-Up and Shutdown/Power-Down
  • 0.001μA Low-Power Shutdown Mode
  • THD+N < 0.003% Into 32Ω
  • ±8KV ESD Protected Outputs (Human Body Model)
  • Requires Only One 0.1μF Capacitor to Complete the Circuit
  • Low 14μA Supply Current
  • Tiny Packaging
    • 9-Bump UCSP (1.5mm×1.5mm×0.6mm)
    • 8-Pin TDFN (3mm×3mm×0.8mm)

Applications

AI Translation
  • High-End Notebook
  • PDAs
  • Audio Cell Phones
  • Portable DVD Players
  • Portable MP3 Players