Taiyo Yuden UMK105CG0R5CV-F
| Manufacturer | |
| MPN | UMK105CG0R5CV-F |
| LCSC Part # | C524948 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.5pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden UMK105CG0R5CV-F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.01 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0038 | $ 1.90 |
| 1,000+ | $ 0.0037 | $ 3.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1HR50WB01D | muRata | 0402 | 309,840 | $ 0.0422 | ||
| 0402CG0R5B500NT | FH | 0402 | 125,500 | $ 0.0079 | ||
| GJM1555C1HR50BB01J | muRata | 0402 | 40,000 | $ 0.0391 | ||
| 0402CG0R5C500NT | FH | 0402 | 25,900 | $ 0.004 | ||
| TCC0402COG0R5C500AT | CCTC | 0402 | 19,600 | $ 0.0032 | ||
| GJM1555C1HR50BB01D | muRata | 0402 | 18,420 | $ 0.0361 | ||
| TCC0402COG0R5B500AT | CCTC | 0402 | 9,500 | $ 0.0031 | ||
| GCQ1555C1HR50WB01D | muRata | 0402 | 8,040 | $ 0.0808 | ||
| FCC0402N0R5C500AT | FOJAN | 0402 | 6,900 | $ 0.0016 | ||
| GRM1555C1HR50CA01D | muRata | 0402 | 6,850 | $ 0.0142 | ||
| GJM1555C1HR50CB01D | muRata | 0402 | 6,660 | $ 0.0297 | ||
| CGA0402C0GR50B500GT | HRE | 0402 | 6,300 | $ 0.0051 | ||
| GRM1555C1HR50BA01D | muRata | 0402 | 5,750 | $ 0.0212 | ||
| QSCF500Q0R5B1GV001T | Johanson Dielectrics | 0402 | 1,940 | $ 0.0734 | ||
| GCM1555C1HR50BA16D | muRata | 0402 | 50 | $ 0.0176 | ||
| 500R07S0R5AV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0519 | ||
| GCM1555C1HR50CA16D | muRata | 0402 | 0 | $ 0.0095 | ||
| GCM1555C1HR50WA16D | muRata | 0402 | 0 | $ 0.0617 | ||
| GRM1555C1HR50WA01D | muRata | 0402 | 0 | $ 0.0145 | ||
| GCM1555C1HR50WA16J | muRata | 0402 | 0 | $ 0.0572 |

