LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP494SA16.TR product image
Images for reference only

Wuxi I-core Elec AiP494SA16.TR

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP494SA16.TR
LCSC Part #
C52268522
Packaging
SOP-16
Customer #
Key Attributes
1kHz~300kHz 200mA 7V~40V Push-Pull SOP-16 AC DC Converters, Offline Switchers
DatasheetWuxi I-core Elec AiP494SA16.TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3254$ 0.33
200+$ 0.1299$ 25.98
500+$ 0.1255$ 62.75
1,000+$ 0.1234$ 123.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerWuxi I-core Elec
PackagingSOP-16
Operating Temperature-40℃~+85℃
Frequency - Switching1kHz~300kHz
Output Current200mA
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply7V~40V
Features-
TopologyPush-Pull
Output Voltage-
Duty Cycle(Max)45%
Working ModePWM Modulation
Feedback System-