YJYCOIN YSCM453232-2R2J
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSCM453232-2R2J |
| LCSC Part # | C52259882 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 380mA 2.2uH ±5% 700mΩ Wire-wound chip inductor 1812 Fixed Inductors |
| Datasheet | YJYCOIN YSCM453232-2R2J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 380mA | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@7.96MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 380mA | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@7.96MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2447$ 0.2154 | $ 1.08 |
| 50+ | $ 0.1939$ 0.1707 | $ 8.54 |
| 150+ | $ 0.172$ 0.1514 | $ 22.71 |
| 500+ | $ 0.1449$ 0.1276 | $ 63.80 |
| 2,500+ | $ 0.1327$ 0.1168 | $ 292.00 |
| 5,000+ | $ 0.1255$ 0.1105 | $ 552.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 380mA | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@7.96MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 1812 | |
| Current Rating | 380mA | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 700mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 50@7.96MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



