FAUKU GXNR6028S220MT
| Manufacturer | FAUKUAsian Brands |
| MPN | GXNR6028S220MT |
| LCSC Part # | C52196471 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | 1.15A 22uH ±20% 140mΩ 1.45A Magnetic Shielded Inductor SMD,6x6mm Fixed Inductors |
| Datasheet | FAUKU GXNR6028S220MT |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.15A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.15A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0652$ 0.0620 | $ 0.62 |
| 100+ | $ 0.051$ 0.0485 | $ 4.85 |
| 300+ | $ 0.044$ 0.0418 | $ 12.54 |
| 2,000+ | $ 0.0387$ 0.0368 | $ 73.60 |
| 4,000+ | $ 0.0344$ 0.0327 | $ 130.80 |
| 10,000+ | $ 0.0323$ 0.0307 | $ 307.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.15A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FAUKU | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.15A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GNR6045S220MT | FAUKU | SMD,6x6mm | 1,410 | $0.0570 $0.06 | ||
| GXNR5040S220MT | FAUKU | SMD,5x5mm | 1,460 | $0.0490 $0.0515 | ||
| GNR5040S220MT | FAUKU | SMD,5x5mm | 1,090 | $0.0522 $0.0549 | ||
| GXNR8040S220MT | FAUKU | SMD,8x8mm | 1,000 | $0.0978 $0.1029 | ||
| GNR8040S220MT | FAUKU | SMD,8x8mm | 840 | $0.1010 $0.1063 | ||
| GXDR1207-220MT | FAUKU | SMD,12.5x12.5mm | 1,810 | $0.2069 $0.2177 |



