TI CD4007UBF
| Manufacturer | |
| MPN | CD4007UBF |
| LCSC Part # | C5213148 |
| Packaging | CDIP(J)-14 |
| Customer # | |
| Key Attributes | 5uA 3V~18V CDIP(J)-14 Gates and Inverters |
| Datasheet | TI CD4007UBF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 4V;8V;12.5V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1V;2V;2.5V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4007UB types are comprised of three n-channel and three p-channel enhancement-type MOS transistors. The transistor elements are accessible through the package terminals to provide a convenient means for constructing the various typical circuits. More complex functions are possible using multiple packages. The CD4007UB types are supplied in 14-lead hermetic dual-in-line ceramic packages (F3A suffix), 14-lead dual-in-line plastic packages (E suffix), 14-lead small-outline packages (M, MT, M96, and NSR suffixes), and 14-lead thin shrink small-outline packages (PW and PWR suffixes).
Features
- Standardized symmetrical output characteristics
- Medium Speed Operation - ΔpHL·ΔpLH = 30 ns (typ.) at ↑0 ν
- 100% tested for quiescent current at 20×ν
- Maximum input current of 1 μA at 18 ν over full package-temperature range; 100 nA at 18 V and 25℃
Applications
- Extremely high-input impedance amplifiers
- Shapers
- Inverters
- Threshold detector
- Linear amplifiers
- Crystal oscillators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 4V;8V;12.5V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1V;2V;2.5V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4007UB types are comprised of three n-channel and three p-channel enhancement-type MOS transistors. The transistor elements are accessible through the package terminals to provide a convenient means for constructing the various typical circuits. More complex functions are possible using multiple packages. The CD4007UB types are supplied in 14-lead hermetic dual-in-line ceramic packages (F3A suffix), 14-lead dual-in-line plastic packages (E suffix), 14-lead small-outline packages (M, MT, M96, and NSR suffixes), and 14-lead thin shrink small-outline packages (PW and PWR suffixes).
Features
- Standardized symmetrical output characteristics
- Medium Speed Operation - ΔpHL·ΔpLH = 30 ns (typ.) at ↑0 ν
- 100% tested for quiescent current at 20×ν
- Maximum input current of 1 μA at 18 ν over full package-temperature range; 100 nA at 18 V and 25℃
Applications
- Extremely high-input impedance amplifiers
- Shapers
- Inverters
- Threshold detector
- Linear amplifiers
- Crystal oscillators
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



