HDGC HDGC0515-20CL-CN
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC0515-20CL-CN |
| LCSC Part # | C51978968 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Hinged Lid -25℃~+85℃ 20P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | HDGC HDGC0515-20CL-CN |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Height Above Board | 1.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1686 | $ 0.84 |
| 50+ | $ 0.1334 | $ 6.67 |
| 150+ | $ 0.1183 | $ 17.75 |
| 500+ | $ 0.0994 | $ 49.70 |
| 2,500+ | $ 0.0911 | $ 227.75 |
| 4,000+ | $ 0.086 | $ 344.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Height Above Board | 1.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0.5K-1.5-20PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 4,635 | $ 0.1138 | ||
| 0.5K-DHHX-20PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 1,310 | $ 0.1997 | ||
| 0.5K-DHQX-20PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 125 | $ 0.1135 | ||
| 0.5K-DX-20PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 1,998 | $ 0.1434 | ||
| 0.5K-DX-20PWBG | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 703 | $ 0.1574 | ||
| 0.5K-QX-20PWB | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 145 | $ 0.2871 | ||
| HDGC0510-20CL-GF | HDGC | SMD,P=0.5mm,Surface Mount,Right Angle | 100 | $ 0.3064 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



