LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper AZ5413-01F-ES product image
  • AZ5413-01F-ES thumbnail 1
  • AZ5413-01F-ES thumbnail 2
  • AZ5413-01F-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper AZ5413-01F-ES

Manufacturer
ElecSuperAsian Brands
MPN
AZ5413-01F-ES
LCSC Part #
C5180290
Packaging
DFN1006-2L
Customer #
Key Attributes
ESD DIODE 5VWM 18VC DFN1006-2L
DatasheetElecSuper AZ5413-01F-ES
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN1006-2L
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)80W
Voltage - Breakdown6V
Number of ChannelsSingle-channel
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

This device is designed to protect voltage-sensitive components from electrostatic discharge and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in designs with limited PCB space.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection compliant
  • ±10kV contact discharge
  • ±15kV air discharge
  • 80W peak pulse power (8/20μs waveform)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Low junction capacitance: 0.3pF typical

Applications

AI Translation
  • USB 2.0/3.0
  • Monitors and flat panel displays
  • 10/100/1000 Ethernet
  • Notebook computers
  • SIM card ports
  • ATM interfaces