Analog AC Ammeter 75/5A Class 1.5
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | 99T1A75 |
| LCSC Part # | C5149404 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ammeters |
| Datasheet | Delixi Electric 99T1A75 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Accuracy | Level 1.5 | |
| Overload Ratio | - | |
| Built-in Shunt Range | - | |
| Direct Range | - | |
| Range through Current Transformer | 75/5A | |
| Jaw size | - | |
| Phase Type | - | |
| Jaw type | - | |
| Current Type | AC | |
| function | - | |
| Measurement Frequency | - | |
| Display type | Pointer type | |
| Aperture Size | 43mm×43mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Accuracy | Level 1.5 | |
| Overload Ratio | - | |
| Built-in Shunt Range | - | |
| Direct Range | - | |
| Range through Current Transformer | 75/5A |
| Type | Description | |
|---|---|---|
| Jaw size | - | |
| Phase Type | - | |
| Jaw type | - | |
| Current Type | AC | |
| function | - | |
| Measurement Frequency | - | |
| Display type | Pointer type | |
| Aperture Size | 43mm×43mm |
Help & FeedbackShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4072 | $ 2.41 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Accuracy | Level 1.5 | |
| Overload Ratio | - | |
| Built-in Shunt Range | - | |
| Direct Range | - | |
| Range through Current Transformer | 75/5A | |
| Jaw size | - | |
| Phase Type | - | |
| Jaw type | - | |
| Current Type | AC | |
| function | - | |
| Measurement Frequency | - | |
| Display type | Pointer type | |
| Aperture Size | 43mm×43mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Accuracy | Level 1.5 | |
| Overload Ratio | - | |
| Built-in Shunt Range | - | |
| Direct Range | - | |
| Range through Current Transformer | 75/5A |
| Type | Description | |
|---|---|---|
| Jaw size | - | |
| Phase Type | - | |
| Jaw type | - | |
| Current Type | AC | |
| function | - | |
| Measurement Frequency | - | |
| Display type | Pointer type | |
| Aperture Size | 43mm×43mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

