LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MASW-008322 product image
  • MASW-008322 thumbnail 1
  • MASW-008322 thumbnail 2
  • MASW-008322 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MACOM MASW-008322

Manufacturer
MPN
MASW-008322
LCSC Part #
C5144571
Packaging
PQFN-24(4x4)
Customer #
Key Attributes
PQFN-24(4x4) Single Diodes
DatasheetMACOM MASW-008322
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.2219$ 23.22
10+$ 22.4091$ 224.09
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMACOM
PackagingPQFN-24(4x4)

Introduction

AI Translation

The MASW-008322 is a versatile, broadband, high isolation SPDT switch offered in a lead-free 4 mm 24-lead PQFN surface mount plastic package. The design incorporates both series and shunt circuit elements with the locations optimized to achieve outstanding broadband performance to 20 GHz. The combination of broadband performance along with very fast switching and excellent settling time make this device ideal for many applications, including Test & Measurement, EW and broadband communication systems. The MASW-008322 is fabricated using MACOM’s mature 0.5 µm Low Gate-Lag pHEMT process. This robust process features full surface passivation for high performance & high reliability.

Features

AI Translation
  • Very Broadband Performance
  • Low Insertion Loss: 1.9 dB Typical @ 20 GHz
  • High Isolation: 40 dB Typical @ 20 GHz
  • Fast Switching Speed
  • Reflective Configuration
  • Ultra Low DC Power Consumption
  • Lead-Free 4 mm 24-Lead PQFN Package
  • RoHS Compliant

Applications

AI Translation
  • Multi Market
  • Test & Measurement
  • EW Broadband Communications