ADI MAX3082ESA
| Fabricant | |
| Réf. Fab. | MAX3082ESA |
| Réf. LCSC | C50718 |
| Condit. | SOIC-8 |
| Numéro Client | |
| Caract. clés | 4.75V~5.25V Transceiver 115Kbps SOIC-8 Drivers, Receivers, Transceivers |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | ADI | |
| Condit. | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 115Kbps | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | ADI | |
| Condit. | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Type | Transceiver | |
| Data Rate | 115Kbps | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
Description
The MAX3080–MAX3089 high-speed transceivers for RS-485/RS-422 communication contain one driver and one receiver. These devices feature fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3080/MAX3081/MAX3082 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 115kbps. The MAX3083/MAX3084/MAX3085 offer higher driver output slew-rate limits, allowing transmit speeds up to 500kbps. The MAX3086/MAX3087/MAX3088’s driver slew rates are not limited, making transmit speeds up to 10Mbps possible. The MAX3089’s slew rate is selectable between 115kbps, 500kbps, and 10Mbps by driving a selector pin with a single three-state driver. These transceivers typically draw 375μA of supply current when unloaded, or when fully loaded with the drivers disabled. All devices have a 1/8 - unit - load receiver input impedance that allows up to 256 transceivers on the bus. The MAX3082/MAX3085/MAX3088 are intended for half - duplex communications, while the MAX3080/MAX3081/ MAX3083/MAX3084/MAX3086/MAX3087 are intended for full - duplex communications. The MAX3089 is selectable between half - duplex and full - duplex operation. It also features independently programmable receiver and transmitter output phase via separate pins.
Applications
- RS - 422/RS - 485 Communications
- Level Translators
- Transceivers for EMI - Sensitive Applications
- Industrial - Control Local Area Networks
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.8865 | $ 1.89 |
| 10+ | $ 1.6073 | $ 16.07 |
| 30+ | $ 1.342 | $ 40.26 |
| 100+ | $ 1.1631 | $ 116.31 |
| 500+ | $ 1.0828 | $ 541.40 |
| 1,000+ | $ 1.0474 | $ 1047.40 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | ADI | |
| Condit. | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 115Kbps | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | ADI | |
| Condit. | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Type | Transceiver | |
| Data Rate | 115Kbps | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 |
Description
The MAX3080–MAX3089 high-speed transceivers for RS-485/RS-422 communication contain one driver and one receiver. These devices feature fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3080/MAX3081/MAX3082 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 115kbps. The MAX3083/MAX3084/MAX3085 offer higher driver output slew-rate limits, allowing transmit speeds up to 500kbps. The MAX3086/MAX3087/MAX3088’s driver slew rates are not limited, making transmit speeds up to 10Mbps possible. The MAX3089’s slew rate is selectable between 115kbps, 500kbps, and 10Mbps by driving a selector pin with a single three-state driver. These transceivers typically draw 375μA of supply current when unloaded, or when fully loaded with the drivers disabled. All devices have a 1/8 - unit - load receiver input impedance that allows up to 256 transceivers on the bus. The MAX3082/MAX3085/MAX3088 are intended for half - duplex communications, while the MAX3080/MAX3081/ MAX3083/MAX3084/MAX3086/MAX3087 are intended for full - duplex communications. The MAX3089 is selectable between half - duplex and full - duplex operation. It also features independently programmable receiver and transmitter output phase via separate pins.
Applications
- RS - 422/RS - 485 Communications
- Level Translators
- Transceivers for EMI - Sensitive Applications
- Industrial - Control Local Area Networks
C50718 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |