LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP122WF340JT4E product image
  • HP122WF340JT4E thumbnail 1
  • HP122WF340JT4E thumbnail 2
  • HP122WF340JT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP122WF340JT4E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP122WF340JT4E
LCSC Part #
C50670237
Packaging
2512
Customer #
Key Attributes
RES 34Ω ±1% 2W 2512
DatasheetUNI-ROYAL HP122WF340JT4E
In-Stock: 3,990
3,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0358$ 0.36
100+$ 0.0351$ 3.51
300+$ 0.0346$ 10.38
1,000+$ 0.0341$ 34.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Resistance34Ω
Power(Watts)2W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%