LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PSMN7R0-30MLC,115 product image
  • PSMN7R0-30MLC,115 thumbnail 1
  • PSMN7R0-30MLC,115 thumbnail 2
  • PSMN7R0-30MLC,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PSMN7R0-30MLC,115

Manufacturer
MPN
PSMN7R0-30MLC,115
LCSC Part #
C503663
Packaging
LFPAK-33-8
Customer #
Key Attributes
30V 67A 1.75V 57W 6.05mΩ@10V 1 N-channel N-Channel LFPAK-33-8 Single FETs, MOSFETs RoHS
DatasheetNexperia PSMN7R0-30MLC,115
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4471$ 0.45
10+$ 0.3562$ 3.56
30+$ 0.3161$ 9.48
100+$ 0.2683$ 26.83
500+$ 0.2467$ 123.35
1,500+$ 0.2328$ 349.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNexperia
PackagingLFPAK-33-8
Operating Temperature-55℃~+175℃
Drain to Source Voltage30V
Output Capacitance(Coss)248pF
Current - Continuous Drain(Id)67A
Gate Threshold Voltage (Vgs(th))1.75V
Pd - Power Dissipation57W
Reverse Transfer Capacitance (Crss@Vds)88pF
RDS(on)6.05mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.076nF
Gate Charge(Qg)8.2nC
Vgs±20V
TypeN-Channel

Introduction

AI Translation

Logic level enhancement mode N-channel MOSFET in LFPAK33 package. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

Features

AI Translation
  • Low parasitic inductance and resistance
  • Optimised for 4.5V Gate drive utilising NextPower Superjunction technology
  • Ultra low QG, QGD, & QOSS for high system efficiencies at low and high loads

Applications

AI Translation
  • DC-DC Converter - Synchronous Buck Regulator - Load Switch

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BUK7M3R3-40HXNexperiaLFPAK-33-80$ 0.955