LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AM858B1211 product image
Images for reference only

Anatech Electronics Inc. AM858B1211

Manufacturer
MPN
AM858B1211
LCSC Part #
C4990049
Packaging
SMD-10(3x3)
Customer #
Key Attributes
3dB 851MHz~866MHz Bandpass Filter SMD-10(3x3) Ceramic Filters RoHS
DatasheetAnatech Electronics Inc. AM858B1211
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.0296$ 39.03
200+$ 15.1045$ 3020.90
500+$ 14.5742$ 7287.10
1,000+$ 14.312$ 14312.00
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackagingSMD-10(3x3)
Insertion Loss3dB
Frequency - Center858.5MHz
Cut-Off Frequency-
Bandwidth851MHz~866MHz
Attenuation20dB
Filter TypeBandpass Filter
Impedance50Ω
Operating Temperature-30℃~+85℃

Features

AI Translation
  • Center Frequency: 858.5 MHz
  • Bandwidth: 15 MHz min.
  • VSWR within Bandwidth: 1.5:1
  • Input/Output Impedance: 50 Ω
  • Passband: 851 - 866 MHz
  • Passband Insertion Loss: 3.0 dB max.
  • Passband Ripple: 1.0 dB max.
  • Rejection at 788 MHz: 20 dB min.
  • Rejection at 918 MHz: 20 dB min.
  • Power Handling: 2 W
  • Mounting: SMT
  • Dimensions: 9×7.4×4 mm
  • Operating Temperature: -30°C ~ 85°C
  • Storage Temperature: -50°C ~ +90°C
  • RoHS compliant