LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1206F18KT5G00 product image
  • GR1206F18KT5G00 thumbnail 1
  • GR1206F18KT5G00 thumbnail 2
  • GR1206F18KT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR1206F18KT5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F18KT5G00
LCSC Part #
C49654035
Packaging
1206
Customer #
Key Attributes
250mW 18kΩ 200V Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount
DatasheetGiantOhm GR1206F18KT5G00
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0029$ 0.29
1,000+$ 0.0022$ 2.20
5,000+$ 0.0018$ 9.00
10,000+$ 0.0017$ 17.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance18kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%