MYX MCNRA4012A-2R2M
| Manufacturer | MYXAsian Brands |
| MPN | MCNRA4012A-2R2M |
| LCSC Part # | C49449481 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | 2.3A 2.2uH ±20% 2.5A 82mΩ SMD,4x4mm Fixed Inductors |
| Datasheet | MYX MCNRA4012A-2R2M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 82mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 82mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0988 | $ 0.10 |
| 200+ | $ 0.0395 | $ 7.90 |
| 500+ | $ 0.0382 | $ 19.10 |
| 1,000+ | $ 0.0375 | $ 37.50 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 82mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.5A | |
| DC Resistance(DCR) | 82mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCNR4018AF-2R2M | MYX | SMD,4x4mm | 20 | $ 0.0509 | ||
| MCNR5020BF-2R2M | MYX | SMD,5x5mm | 30 | $ 0.0538 | ||
| MCNR5040BF-2R2M | MYX | SMD,5x5mm | 40 | $ 0.0618 | ||
| MCNR4015BF-2R2M | MYX | SMD,4x4mm | 0 | $ 0.0706 | ||
| MCNR4030AF-2R2M | MYX | SMD,4x4mm | 0 | $ 0.0278 | ||
| MCNRA4020A-2R2M | MYX | SMD,4x4mm | 0 | $ 0.0988 | ||
| MCNR6020AF-2R2M | MYX | SMD,6x6mm | 0 | $ 0.08 | ||
| MCNR6028AF-2R2M | MYX | SMD,6x6mm | 0 | $ 0.08 | ||
| MCNR6045AF-2R2M | MYX | SMD,6x6mm | 0 | $ 0.0894 | ||
| MCNR8040AF-2R2M | MYX | SMD,8x8mm | 0 | $ 0.1459 |

