ElecSuper PESD3V3W1BCSF(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD3V3W1BCSF(ES) |
| LCSC Part # | C49383407 |
| Packaging | CSP0603-2L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 7.4VC CSP0603-2L |
| Datasheet | ElecSuper PESD3V3W1BCSF(ES) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | CSP0603-2L | |
| Clamping Voltage | 8V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | CSP0603-2L | |
| Clamping Voltage | 8V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PESD3V3W1BCSF(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 contact discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 160W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Ultra-low junction capacitance: typical 0.43pF
Applications
AI Translation
- Control and monitoring systems
- USB ports
- Mobile phones and accessories
- Portable electronic devices
- Communication systems
- Computers and peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | CSP0603-2L | |
| Clamping Voltage | 8V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | CSP0603-2L | |
| Clamping Voltage | 8V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PESD3V3W1BCSF(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 contact discharge method.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 160W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Ultra-low junction capacitance: typical 0.43pF
Applications
AI Translation
- Control and monitoring systems
- USB ports
- Mobile phones and accessories
- Portable electronic devices
- Communication systems
- Computers and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



