VENTION IBNBT
| Manufacturer | VENTIONAsian Brands |
| MPN | IBNBT |
| LCSC Part # | C49302811 |
| Packaging | - |
| Customer # | |
| Key Attributes | Jumper Wires, Pre-Crimped Leads |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| ThreadLength | 30m | |
| application | - | |
| Contact coating | - | |
| Wire gauge | - | |
| Colour | Black | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Cable type | - | |
| shield | - | |
| Connector type | - | |
| Contact endpoint | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| length | - | |
| Maximum current | - | |
| WorkingTemperature | - | |
| Contact surface treatment thickness | -;- | |
| CoreWireGauge | - | |
| Shielding type | - | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| ThreadLength | 30m | |
| application | - | |
| Contact coating | - | |
| Wire gauge | - | |
| Colour | Black | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Cable type | - | |
| shield | - | |
| Connector type | - | |
| Contact endpoint | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - |
| Type | Description | |
|---|---|---|
| Contact surface | - | |
| Contact surface thickness | - | |
| length | - | |
| Maximum current | - | |
| WorkingTemperature | - | |
| Contact surface treatment thickness | -;- | |
| CoreWireGauge | - | |
| Shielding type | - | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.3954 | $ 24.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| ThreadLength | 30m | |
| application | - | |
| Contact coating | - | |
| Wire gauge | - | |
| Colour | Black | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Cable type | - | |
| shield | - | |
| Connector type | - | |
| Contact endpoint | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| length | - | |
| Maximum current | - | |
| WorkingTemperature | - | |
| Contact surface treatment thickness | -;- | |
| CoreWireGauge | - | |
| Shielding type | - | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| HTSUS | - | |
| ThreadLength | 30m | |
| application | - | |
| Contact coating | - | |
| Wire gauge | - | |
| Colour | Black | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Cable type | - | |
| shield | - | |
| Connector type | - | |
| Contact endpoint | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - |
| Type | Description | |
|---|---|---|
| Contact surface | - | |
| Contact surface thickness | - | |
| length | - | |
| Maximum current | - | |
| WorkingTemperature | - | |
| Contact surface treatment thickness | -;- | |
| CoreWireGauge | - | |
| Shielding type | - | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



