LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TD3085 product image
  • TD3085 thumbnail 1
  • TD3085 thumbnail 2
  • TD3085 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC TD3085

Manufacturer
TDSEMICAsian Brands
MPN
TD3085
LCSC Part #
C48953897
Packaging
SOP-8
Customer #
Key Attributes
Transceiver chips for RS485 and RS422 communication systems
DatasheetTDSEMIC TD3085
RoHS Compliance1 documents available
Alternative Parts20
In-Stock: 1,875
1,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.116$ 0.58
50+$ 0.0919$ 4.60
150+$ 0.0799$ 11.99
500+$ 0.0709$ 35.45
2,500+$ 0.0637$ 159.25
5,000+$ 0.0601$ 300.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature0℃~+85℃
Number of Nodes128
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current900uA

Introduction

AI Translation

The TD308X series is a transceiver designed for RS485 and RS422 communication systems, supporting data transmission and reception at rates up to 1Mbps. This series provides a half-duplex RS485 interface with driver enable and receiver enable control pins. The receiver features 1/4 unit load input impedance, allowing up to 128 loads to be connected on the bus. The series integrates one driver and one receiver, employing a reduced slew rate design to minimize EMI and reflections caused by improper cable termination. The receiver incorporates input filtering to improve noise rejection for slowly rising and falling differential signals, at the cost of a 25% increase in propagation delay. No fail-safe circuitry is included; when the differential input signal is between -200mV and +200mV, the receiver output state is indeterminate. When the bus is idle, a pull-up resistor must be added to port A to ensure the receiver output remains high. The driver output features foldback current limiting and thermal shutdown protection to prevent damage from overcurrent and overheating.

Features

AI Translation
  • Three-state output
  • Half-duplex communication
  • A/B terminal short-circuit protection
  • SOP8 package

Applications

AI Translation
  • Low-power RS485 and RS422 receivers
  • Electric, water, and gas meters
  • Level translation
  • Access control and security systems
  • EMI-resistant transceivers
  • Industrial control LAN

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VP3085-TDTDSEMICSOP-82,505$ 0.2255
TD3083TDSEMICSOP-8200$ 0.5458
TD3082TDSEMICSOP-8195$ 0.2693
VP3083-TDTDSEMICSOP-8195$ 0.3451
SP3085-TDTDSEMICSOP-8100$ 0.2826
TD3485-3.3-TDTDSEMICSOP-8195$ 0.3235
SN65HVD3082DR-TDTDSEMICSOP-82,040$ 0.2255
SN75LBC184DR-TDTDSEMICSOP-84,500$ 0.1569
ST485EBDR-TDTDSEMICSOP-84,340$ 0.2534
MAX485EESA-TDTDSEMICSOP-84,000$ 0.3372
ST485ECDR-TDTDSEMICSOP-83,935$ 0.1491
MAX485CSA-TDTDSEMICSOP-83,200$ 0.2117
SP485ECN-TDTDSEMICSOP-83,135$ 0.171
SN65HVD3082EDR-TDTDSEMICSOP-82,450$ 0.1447
SN65176DR-TDTDSEMICSOP-82,365$ 0.1384
SN75176DR-TDTDSEMICSOP-81,345$ 0.1254
ST485BDR-TDTDSEMICSOP-81,010$ 0.1933
SN65176BDR-TDTDSEMICSOP-8825$ 0.1801
MAX3483ESA-TDTDSEMICSOP-81,571$ 0.4409
OP07-TDTDSEMICSOP-80$ 0.2649