RUILON RLDSON10Q258LV
| Manufacturer | RUILONAsian Brands |
| MPN | RLDSON10Q258LV |
| LCSC Part # | C46970943 |
| Packaging | DFN3020-10 |
| Customer # | |
| Key Attributes | TVS DIODE 2.5VWM DFN3020-10 |
| Datasheet | RUILON RLDSON10Q258LV |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DFN3020-10 | |
| Clamping Voltage | 25V | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 3.5V | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DFN3020-10 | |
| Clamping Voltage | 25V | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 3.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Introduction
The RLDSON10Q258LV is a low capacitance high power TVS, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high- speed data lines. The RLDSON10Q258LV complies with the IEC 61000- 4- 2 (ESD) with 30kV air and 30kV contact discharge. It is assembled into a 10- pin DFN3020- 10 lead- free package. Each device will protect two line pairs high- speed lines. The combination of small size, low capacitance, and high surge capability makes them ideal for use in applications such as Gigabit Ethernet, telecommunication lines, and LVDS interfaces.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7841 | $ 0.78 |
| 10+ | $ 0.6371 | $ 6.37 |
| 30+ | $ 0.5636 | $ 16.91 |
| 100+ | $ 0.4917 | $ 49.17 |
| 500+ | $ 0.4476 | $ 223.80 |
| 1,000+ | $ 0.4248 | $ 424.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DFN3020-10 | |
| Clamping Voltage | 25V | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 3.5V | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DFN3020-10 | |
| Clamping Voltage | 25V | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 3.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Introduction
The RLDSON10Q258LV is a low capacitance high power TVS, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high- speed data lines. The RLDSON10Q258LV complies with the IEC 61000- 4- 2 (ESD) with 30kV air and 30kV contact discharge. It is assembled into a 10- pin DFN3020- 10 lead- free package. Each device will protect two line pairs high- speed lines. The combination of small size, low capacitance, and high surge capability makes them ideal for use in applications such as Gigabit Ethernet, telecommunication lines, and LVDS interfaces.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



