ALLPOWER APED36L4.0-10
| Manufacturer | ALLPOWERAsian Brands |
| MPN | APED36L4.0-10 |
| LCSC Part # | C46641503 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 36VWM 63VC DFN1006-2L |
| Datasheet | ALLPOWER APED36L4.0-10 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 63V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 63V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Introduction
APED36L4.0-10 is a bidirectional TVS designed to protect sensitive electronic components from ESD damage. It is particularly suitable for mobile phones, PMPs, MIDs, PDAs, digital cameras, and other electronic devices. The APED36L4.0-10 safely dissipates ESD strikes to meet the ESD immunity test requirements of IEC61000-4-2 (±30KV). The APED36L4.0-10 is housed in a DFN1006-2L package. Standard products are lead-free and halogen-free.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.04 | $ 2.00 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,500+ | $ 0.029 | $ 43.50 |
| 10,000+ | $ 0.0267 | $ 267.00 |
| 20,000+ | $ 0.0247 | $ 494.00 |
| 50,000+ | $ 0.0235 | $ 1175.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 63V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 63V | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Introduction
APED36L4.0-10 is a bidirectional TVS designed to protect sensitive electronic components from ESD damage. It is particularly suitable for mobile phones, PMPs, MIDs, PDAs, digital cameras, and other electronic devices. The APED36L4.0-10 safely dissipates ESD strikes to meet the ESD immunity test requirements of IEC61000-4-2 (±30KV). The APED36L4.0-10 is housed in a DFN1006-2L package. Standard products are lead-free and halogen-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



