LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1812FN33KB product image
  • CL1812FN33KB thumbnail 1
  • CL1812FN33KB thumbnail 2
  • CL1812FN33KB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1812FN33KB

Manufacturer
CHANGLONGAsian Brands
MPN
CL1812FN33KB
LCSC Part #
C46635645
Packaging
1812
Customer #
Key Attributes
RES 33kΩ ±1% 750mW 1812
DatasheetCHANGLONG CL1812FN33KB
RoHS Compliance2 documents available
In-Stock: 1,680
1,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0206$ 0.41
200+$ 0.016$ 3.20
600+$ 0.0135$ 8.10
4,000+$ 0.0119$ 47.60
8,000+$ 0.0106$ 84.80
20,000+$ 0.0099$ 198.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1812
Power(Watts)750mW
Resistance33kΩ
Voltage Rating200V
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%