CHANGLONG CL0402JN82RP
| Manufacturer | CHANGLONGAsian Brands |
| MPN | CL0402JN82RP |
| LCSC Part # | C46635154 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 82Ω ±5% 0402 |
| Datasheet | CHANGLONG CL0402JN82RP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 82Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 82Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



