Hongda 1206T 20A32V
| Manufacturer | HongdaAsian Brands |
| MPN | 1206T 20A32V |
| LCSC Part # | C46628526 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 20A 1206 |
| Datasheet | Hongda 1206T 20A32V |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | 1206 | |
| Melting I2t | 45 | |
| Interrupt Rating | 150A@32VDC;300A@24VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.6mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 20A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | 1206 | |
| Melting I2t | 45 | |
| Interrupt Rating | 150A@32VDC;300A@24VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.6mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 20A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 32V |
Introduction
The 1206T series fuses deliver outstanding performance, reliability, and quality. Their solder-free design provides excellent make-or-break and thermal cycling characteristics during use, while offering better heat resistance and shock resistance compared to typical subminiature fuses in SMT packages. This series is suitable for surge applications such as USB chargers, ensuring the fuse I²t value is 4 times the surge current. The 1206T12A and 1206T15A models feature higher I²t values than the 1206T12 and 1206T15. Operating temperature range: -55°C to +125°C (derating required).
Features
- High surge current capability
- AEC-Q200 automotive-grade certified
- Compatible with reflow and wave soldering processes
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use positive pole disconnect
- Lead-free and halogen-free materials
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1141 | $ 0.57 |
| 50+ | $ 0.0895 | $ 4.48 |
| 150+ | $ 0.0771 | $ 11.57 |
| 500+ | $ 0.0679 | $ 33.95 |
| 3,000+ | $ 0.0605 | $ 181.50 |
| 6,000+ | $ 0.0568 | $ 340.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | 1206 | |
| Melting I2t | 45 | |
| Interrupt Rating | 150A@32VDC;300A@24VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.6mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 20A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | 1206 | |
| Melting I2t | 45 | |
| Interrupt Rating | 150A@32VDC;300A@24VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.6mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 20A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 32V |
Introduction
The 1206T series fuses deliver outstanding performance, reliability, and quality. Their solder-free design provides excellent make-or-break and thermal cycling characteristics during use, while offering better heat resistance and shock resistance compared to typical subminiature fuses in SMT packages. This series is suitable for surge applications such as USB chargers, ensuring the fuse I²t value is 4 times the surge current. The 1206T12A and 1206T15A models feature higher I²t values than the 1206T12 and 1206T15. Operating temperature range: -55°C to +125°C (derating required).
Features
- High surge current capability
- AEC-Q200 automotive-grade certified
- Compatible with reflow and wave soldering processes
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use positive pole disconnect
- Lead-free and halogen-free materials
C46628526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



