ADI ADPL40502AUJZ-3.3-R7
| Manufacturer | |
| MPN | ADPL40502AUJZ-3.3-R7 |
| LCSC Part # | C46618707 |
| Packaging | TSOT-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 200mA TSOT-5 |
| Datasheet | ADI ADPL40502AUJZ-3.3-R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 290uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 290uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection |
Introduction
ADPL40502 is a low noise, low dropout linear regulator operating from 2.2V to 5.5V, capable of delivering up to 200mA of output current. At 200mA load, the dropout voltage is only 150mV, improving efficiency and enabling operation over a wide input voltage range. The device employs an innovative circuit topology that achieves low noise performance without a bypass capacitor, making it ideal for noise-sensitive applications. This low noise performance is achieved without compromising PSRR or transient response. The quiescent current is only 290 μA at 200mA load, suitable for battery-powered portable devices. The device is designed to operate stably with small 1 μF ±30% ceramic input and output capacitors, meeting the requirements of high-performance, space-constrained applications. Seven fixed output voltage options are available, ranging from 1.2V to 3.3V. The device incorporates short-circuit and thermal overload protection circuits to prevent damage under adverse conditions. It is offered in a tiny 5-pin TSOT and 6-pin 2mm × 2mm LFCSP package to minimize board space for various portable power applications.
Features
- Low noise: 20 μV RMS, no noise bypass capacitor required
- Stable with 1 μF ceramic input and output capacitors
- Maximum output current: 200 mA
- Input voltage range: 2.2V to 5.5V
- Low quiescent current: ground current 20 μA at 0 μA output current; ground current 290 μA at 200 mA output current
- Low shutdown current: < 1 μA
- Low dropout voltage: 150 mV at 200 mA output current
- Initial accuracy: ±1%
- Accuracy over input voltage, load, and temperature variations: ±2.5%
- 7 fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, and 3.3V
- PSRR performance of 70 dB at 10 kHz
- Current limiting and thermal overload protection
- Logic-controlled enable pin
- Internal pull-down resistor on enable input
- 5-pin thin small outline transistor package
- 6-pin leadframe chip-scale package
Applications
- RF, VCO, and PLL power supply
- Mobile phones
- Digital cameras and audio equipment
- Portable and battery-powered devices
- Post DC-DC conversion regulation
- Portable medical devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 290uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 290uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection |
Introduction
ADPL40502 is a low noise, low dropout linear regulator operating from 2.2V to 5.5V, capable of delivering up to 200mA of output current. At 200mA load, the dropout voltage is only 150mV, improving efficiency and enabling operation over a wide input voltage range. The device employs an innovative circuit topology that achieves low noise performance without a bypass capacitor, making it ideal for noise-sensitive applications. This low noise performance is achieved without compromising PSRR or transient response. The quiescent current is only 290 μA at 200mA load, suitable for battery-powered portable devices. The device is designed to operate stably with small 1 μF ±30% ceramic input and output capacitors, meeting the requirements of high-performance, space-constrained applications. Seven fixed output voltage options are available, ranging from 1.2V to 3.3V. The device incorporates short-circuit and thermal overload protection circuits to prevent damage under adverse conditions. It is offered in a tiny 5-pin TSOT and 6-pin 2mm × 2mm LFCSP package to minimize board space for various portable power applications.
Features
- Low noise: 20 μV RMS, no noise bypass capacitor required
- Stable with 1 μF ceramic input and output capacitors
- Maximum output current: 200 mA
- Input voltage range: 2.2V to 5.5V
- Low quiescent current: ground current 20 μA at 0 μA output current; ground current 290 μA at 200 mA output current
- Low shutdown current: < 1 μA
- Low dropout voltage: 150 mV at 200 mA output current
- Initial accuracy: ±1%
- Accuracy over input voltage, load, and temperature variations: ±2.5%
- 7 fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, and 3.3V
- PSRR performance of 70 dB at 10 kHz
- Current limiting and thermal overload protection
- Logic-controlled enable pin
- Internal pull-down resistor on enable input
- 5-pin thin small outline transistor package
- 6-pin leadframe chip-scale package
Applications
- RF, VCO, and PLL power supply
- Mobile phones
- Digital cameras and audio equipment
- Portable and battery-powered devices
- Post DC-DC conversion regulation
- Portable medical devices
C46618707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |