DORABO DM-6P-BK
| Manufacturer | DORABOAsian Brands |
| MPN | DM-6P-BK |
| LCSC Part # | C46596074 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6 Black 25mA SPST 3,000 Cycles Slide, Rocked SMD DIP Switches |
| Datasheet | DORABO DM-6P-BK |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DORABO | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+80℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DORABO | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+80℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DORABO | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+80℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DORABO | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+80℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C46596074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



