onsemi NCS199A3SQT2G
| Manufacturer | |
| MPN | NCS199A3SQT2G |
| LCSC Part # | C463160 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 150uV 400V/ms 60uA 115dB 65uA Rail-to-Rail Input, Rail-to-Rail Output SC-70-6 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | onsemi NCS199A3SQT2G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60uA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 65uA | |
| Features | Zero drift / auto-zero;ESD protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~26V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 65uA | |
| Features | Zero drift / auto-zero;ESD protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~26V |
Introduction
The NCS199A1, NCS199A2 and NCS199A3 are voltage output current shunt monitors that can measure voltage across shunts at common−mode voltages from -0.3 V to 26 V, independent of supply voltage. Three fixed gains are available: 50 V/V, 100 V/V or 200 V/V. The low offset of the zero−drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full−scale. The devices can operate from a single +2.7 V to +26 V power supply, drawing a maximum of 100 μA of supply current. All versions are specified over the extended operating temperature range (-40 ℃ to +125 ℃).
Features
- Wide Common−Mode Input Range -0.3 V to 26 V
- Supply Voltage Range from 2.7 V to 26 V
- Low Offset Voltage ±150 μV Max
- Low Offset Drift (0.5 μV/℃)
- Low Gain Error (max 1.5%)
- Rail−to−rail Input and Output Capability
- Low Current Consumption (typ 65 μA, 100 μA max)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−free Devices
Applications
- Current Sensing (High−Side/Low−Side)
- Automotive
- Telecom
- Sensors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6781 | $ 1.68 |
| 200+ | $ 0.6491 | $ 129.82 |
| 500+ | $ 0.6272 | $ 313.60 |
| 1,000+ | $ 0.6162 | $ 616.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60uA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 65uA | |
| Features | Zero drift / auto-zero;ESD protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~26V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 60uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 65uA | |
| Features | Zero drift / auto-zero;ESD protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~26V |
Introduction
The NCS199A1, NCS199A2 and NCS199A3 are voltage output current shunt monitors that can measure voltage across shunts at common−mode voltages from -0.3 V to 26 V, independent of supply voltage. Three fixed gains are available: 50 V/V, 100 V/V or 200 V/V. The low offset of the zero−drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full−scale. The devices can operate from a single +2.7 V to +26 V power supply, drawing a maximum of 100 μA of supply current. All versions are specified over the extended operating temperature range (-40 ℃ to +125 ℃).
Features
- Wide Common−Mode Input Range -0.3 V to 26 V
- Supply Voltage Range from 2.7 V to 26 V
- Low Offset Voltage ±150 μV Max
- Low Offset Drift (0.5 μV/℃)
- Low Gain Error (max 1.5%)
- Rail−to−rail Input and Output Capability
- Low Current Consumption (typ 65 μA, 100 μA max)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−free Devices
Applications
- Current Sensing (High−Side/Low−Side)
- Automotive
- Telecom
- Sensors
C463160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |