XKB Connection XK1PLM1S7-WA16-N
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XK1PLM1S7-WA16-N |
| LCSC Part # | C46065833 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6GHz Inner pin Connector -40℃~+105℃ 50Ω 7.5mm Coaxial Connector (RF) Assemblies |
| Datasheet | XKB Connection XK1PLM1S7-WA16-N |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Frequency range | 6GHz | |
| Interface | Inner pin |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 7.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5882 | $ 3.59 |
| 200+ | $ 1.4328 | $ 286.56 |
| 500+ | $ 1.385 | $ 692.50 |
| 1,000+ | $ 1.3603 | $ 1360.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Frequency range | 6GHz | |
| Interface | Inner pin |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature | -40℃~+105℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 7.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

