Dream CNS CNS-RXB35-433M
| Manufacturer | Dream CNSAsian Brands |
| MPN | CNS-RXB35-433M |
| LCSC Part # | C45384920 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ASK Superheterodyne Wireless Receiver Module |
| Datasheet | Dream CNS CNS-RXB35-433M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 3.3V~5.5V | |
| Antenna Type | - | |
| Sensitivity | -110dBm | |
| Communication Distance | 200m | |
| Modulation System | ASK | |
| Receive Current | 6.8mA | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 3.3V~5.5V | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Sensitivity | -110dBm | |
| Communication Distance | 200m | |
| Modulation System | ASK | |
| Receive Current | 6.8mA | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This receiver module is a high-performance ISM band receiver module featuring high receive sensitivity and strong interference immunity. It requires no additional external circuitry to convert wireless signal input to data signal output, allowing users to easily develop wireless products with only a simple data decoding circuit.
Features
AI Translation
- Receive sensitivity up to -110dBm
- Operating frequency: 315MHz; 433.92MHz; 390MHz; 418MHz; 330MHz
- Supply voltage input range: 3.3V~5.5V
- Data transfer rate up to 2.4kbps
- Low power consumption: 5.0V@433.92MHz, 6.8mA; 5.0V@315MHz, 4.8mA
- Excellent selectivity and spurious emission rejection; CE, FCC, and RoHS certified
- Operating temperature range: -20~70℃
Applications
AI Translation
- Automotive remote keyless entry
- Remote door opener
- Wireless security alarm
- Remote curtain controller
- Wireless industrial controller
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 3.3V~5.5V | |
| Antenna Type | - | |
| Sensitivity | -110dBm | |
| Communication Distance | 200m | |
| Modulation System | ASK | |
| Receive Current | 6.8mA | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 3.3V~5.5V | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Sensitivity | -110dBm | |
| Communication Distance | 200m | |
| Modulation System | ASK | |
| Receive Current | 6.8mA | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This receiver module is a high-performance ISM band receiver module featuring high receive sensitivity and strong interference immunity. It requires no additional external circuitry to convert wireless signal input to data signal output, allowing users to easily develop wireless products with only a simple data decoding circuit.
Features
AI Translation
- Receive sensitivity up to -110dBm
- Operating frequency: 315MHz; 433.92MHz; 390MHz; 418MHz; 330MHz
- Supply voltage input range: 3.3V~5.5V
- Data transfer rate up to 2.4kbps
- Low power consumption: 5.0V@433.92MHz, 6.8mA; 5.0V@315MHz, 4.8mA
- Excellent selectivity and spurious emission rejection; CE, FCC, and RoHS certified
- Operating temperature range: -20~70℃
Applications
AI Translation
- Automotive remote keyless entry
- Remote door opener
- Wireless security alarm
- Remote curtain controller
- Wireless industrial controller
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



