CUI PJ-114AH-SMT-TR
| Manufacturer | |
| MPN | PJ-114AH-SMT-TR |
| LCSC Part # | C44804013 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle DC Power Jack 2mm -20℃~+70℃ 6.4mm 5A 20V SMD Power Connectors |
| Datasheet | CUI PJ-114AH-SMT-TR |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 14.7mm | |
| Connector Type | DC Power Jack | |
| Width | 9mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 20V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 14.7mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 20V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DC Power Jack
Features
AI Translation
- 2.0mm center pin
- Reflow soldering
- Tape and reel packaging
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 75
75 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5845 | $ 1.58 |
| 10+ | $ 1.2974 | $ 12.97 |
| 30+ | $ 1.1401 | $ 34.20 |
| 250+ | $ 0.9617 | $ 240.43 |
| 500+ | $ 0.8823 | $ 441.15 |
| 1,000+ | $ 0.8466 | $ 846.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 14.7mm | |
| Connector Type | DC Power Jack | |
| Width | 9mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 20V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | CUI | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 14.7mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Outside Contact Diameter | 6.4mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 20V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DC Power Jack
Features
AI Translation
- 2.0mm center pin
- Reflow soldering
- Tape and reel packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ-002AH-SMT-TR | CUI | SMD | 1,159 | $ 1.7044 | ||
| DC-088C-2.0 | HOOYA | SMD | 98 | $0.4143 $0.4361 | ||
| DC-088B-2.0 | HOOYA | SMD | 9 | $0.4326 $0.4553 | ||
| DC050-2.0C | JXTCONN | SMD | 295 | $0.2177 $0.311 | ||
| DC-050-20-T | BXCONN | SMD | 245 | $0.1884 $0.2355 | ||
| ADC-028-1-T/R-PA10T | ADAM TECH | - | 0 | $ 1.0248 | ||
| PJ-036AH-SMT-TR | CUI | SMD | 0 | $ 1.1505 | ||
| 54-00164 | Tensility International | SMD | 0 | $ 0.4028 | ||
| KLDX-SMT2-0202-ATR-1 | Kycon | - | 0 | $ 2.9531 | ||
| PJ-037AH-SMT-TR | CUI | - | 0 | $ 2.5676 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

