LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics CLC431A/BCA product image
Images for reference only

Rochester Electronics CLC431A/BCA

Manufacturer
MPN
CLC431A/BCA
LCSC Part #
C4367729
Packaging
CDIP-14
Customer #
Key Attributes
2 9mV 2V/ns 56dB 10uA CDIP-14 Instrumentation, Op Amps, Buffer Amps
DatasheetRochester Electronics CLC431A/BCA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 125.2142$ 125.21
200+$ 48.4569$ 9691.38
500+$ 46.7534$ 23376.70
1,000+$ 45.9123$ 45912.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerRochester Electronics
PackagingCDIP-14
Output Current-
Number of Channels2
Vos - Input Offset Voltage9mV
Slew Rate2V/ns
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)56dB
Ib - Input Bias Current10uA
Input Offset Voltage Drift(Vos TC)50uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesEnable/shutdown function
Input Voltage Noise Density3.3nV/√Hz@1MHz
Rail to Rail-
Dual Supply-5V~16.5V
Single Supply10V~33V

Introduction

AI Translation

The CLC431 and CLC432 current-feedback amplifiers provide wide bandwidths and high slew rates for applications where board density and power are key considerations. These amplifiers provide DC-coupled small signal bandwidths exceeding 92MHz while consuming only 7mA per channel. Operating from ±15V supplies, the CLC431/432’s enhanced slew rate circuitry delivers large-signal bandwidths without out voltage swings up to 28Vp-p. A wide range of bandwidth insensitive gains are made possible by virtue of the CLC431 and CLC432’s current-feedback topology. The large common-mode input range and fast settling time (70ns to 0.05%) make these amplifiers well suited for CCD & data telecommunication applications. The disable of the CLC431 can accommodate ECL or TTL logic levels or a wide range of user definable inputs. With its fast enable/disable time (0.2µs/1µs) and high channel isolation of 70dB at 10MHz, the CLC431 can easily be configured as a 2:1 MUX. Many high performance video applications requiring signal gain and/or switching will be satisfied with the CLC431/432 due to their very low differential gain and phase errors (less than 0.1% and 0.1°; AV = +2V/V at 4.43MHz into 150Ω load). Quick 8ns rise and fall times on 10V pulses allow the CLC431/432 to drive either twisted pair or coaxial transmission lines over long distances. The CLC431/432’s combination of low input voltage noise, wide common-mode input voltage range and large output voltage swings make them especially well suited for wide dynamic range signal processing applications

Features

AI Translation
  • Wide bandwidth: 92MHz (AV = +1), 62MHz (AV = +2)
  • Fast slew rate: 2000V/µs
  • Fast disable: 1µs to high-Z output
  • High channel isolation: 70dB at 10MHz
  • Single or dual supplies: ±5V to ±16.5V

Applications

AI Translation
  • Video signal multiplexing
  • Twisted-pair differential driver
  • CCD buffer & level shifting
  • Discrete gain-select amplifier
  • Transimpedance amplifier