LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Cirrus Logic CS3011-IS product image
Imágenes ilustrativas

Cirrus Logic CS3011-IS

Fabricante
N.º de pieza fab.
CS3011-IS
Nº LCSC
C4367603
Emb.
SOIC-8
Número de Cliente
Atrib. clave
1 10uV 2V/us 120dB 50pA Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps
Hoja de DatosCirrus Logic CS3011-IS
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1.7459$ 1.75
200+$ 0.676$ 135.20
500+$ 0.6532$ 326.60
1,000+$ 0.6411$ 641.10
Encapsulado Estándar100/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteCirrus Logic
Emb.SOIC-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage10uV
Slew Rate2V/us
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current50pA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current-
Gain Bandwidth Product-
Features-
Input Voltage Noise Density12nV/√Hz@1Hz
Dual Supply-1.35V~3.35V
Rail to RailRail-to-rail output
Single Supply2.7V~6.7V

Descripción

Traducción por IA

The single amplifier and the dual amplifier are designed for precision amplification of low-level signals and are ideally suited to applications that require very high closed-loop gains. These amplifiers achieve excellent offset stability, super-high open-loop gain, and low noise over time and temperature. The devices also exhibit excellent CMRR and PSRR. The common mode input range includes the negative supply rail. The amplifiers operate with any total supply voltage from 2.7 V to 6.7 V (±1.35 V to ±3.35 V).

Características

Traducción por IA
  • Low Offset: 10 μV Max
  • Low Drift: 0.05 μV/°C Max
  • Low Noise -12 nV/√Hz @ 0.5 Hz – 0.1 to 10 Hz = 250 nVp-p – 1/f corner @ 0.08 Hz
  • Open-loop Voltage Gain – 300 dB Typ – 200 dB Min
  • Rail-to-rail Output Swing
  • Slew Rate: 2 V/μs

Aplicaciones

Traducción por IA
  • Thermocouple/Thermopile Amplifiers
  • Load Cell and Bridge Transducer Amplifiers
  • Precision Instrumentation
  • Battery-powered Systems