LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HA3-2548-5 product image
Images for reference only

TI HA3-2548-5

Manufacturer
MPN
HA3-2548-5
LCSC Part #
C4367526
Packaging
PDIP-8
Customer #
Key Attributes
1 300uV 120V/us 5nA PDIP-8 Instrumentation, Op Amps, Buffer Amps
DatasheetTI HA3-2548-5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8204$ 2.82
200+$ 1.0912$ 218.24
500+$ 1.0533$ 526.65
1,000+$ 1.0351$ 1035.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate120V/us
Input Offset Current(Ios)-
Operating Temperature0℃~+75℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current5nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current-
Gain Bandwidth Product-
Features-
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Introduction

AI Translation

The HA-2548 is an op amp that offers a unique combination of bandwidth, slew rate, and precision specifications. These features can eliminate the need for composite op amp designs and external calibration circuitry. Optimized for gains ≥ 5, the HA-2548 has a gain - bandwidth product of 150MHz and a slew rate of 120V/μs while maintaining extremely high open loop gain (130dB Typ) and low offset voltage (300μV Typ). These specifications are achieved through uniquely designed input circuitry and a single ultra - high gain stage that minimizes the AC signal path. Capable of delivering over 30mA of output current, the HA-2548 is ideal for precision, high speed applications such as signal conditioning, instrumentation, video/pulse amplifiers and buffers.

Features

AI Translation
  • High Slew Rate: 120V/μs
  • Low Offset Voltage: 300μV
  • High Open Loop Gain: 130dB
  • Gain Bandwidth Product: 150MHz
  • Low Noise Voltage at 1kHz: 8.3nV/√Hz
  • Minimum Gain Stability: 25

Applications

AI Translation
  • High Speed Instrumentation
  • Data Acquisition Systems
  • Analog Signal Conditioning
  • Precision, Wideband Amplifiers
  • Pulse/RF Amplifiers