LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI CLC502AE-QML product image
Abbildung ähnlich

TI CLC502AE-QML

Hersteller
Herst.-Teilenr.
CLC502AE-QML
LCSC-Nr.
C4367392
Verp.
LCC-20(8.9x8.9)
Kundennummer
Hauptmerkm.
1 500uV 800V/us 10uA 65dB LCC-20(8.9x8.9) Instrumentation, Op Amps, Buffer Amps
Datenblattpdf iconTI CLC502AE-QML
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 56.4708$ 56.47
200+$ 21.8537$ 4370.74
500+$ 21.0853$ 10542.65
1,000+$ 20.7064$ 20706.40
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerTI
Verp.LCC-20(8.9x8.9)
Output Current-
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate800V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current10uA
Common Mode Rejection Ratio(CMRR)65dB
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current-
Gain Bandwidth Product-
Features-
Input Voltage Noise Density-
Dual Supply-7V~7V
Rail to Rail-
Single Supply-

Beschreibung

KI-Übersetzung

The CLC502 is an operational amplifier designed for low gain applications requiring output voltage clamping. This feature allows the designer to set maximum positive and negative output voltage levels for the amplifier – thus allowing the CLC502 to protect downstream circuitry, such as delicate converter systems from destructive transients or signals which would otherwise cause saturation. The overload recovery time of only 8ns permits systems to resume operation quickly after overdrive. High accuracy systems will also benefit from the CLC502’s fast, accurate settling. Settling to 0.0025% in 25ns (32ns guaranteed over temperature), the CLC502 is ideal as the input amplifier in high accuracy (12 bits and above) A/D systems. Unlike most other high speed op amps, the CLC502 is free of settling tails. And, as the settling plots show, settling to 0.01% accuracy is an even faster 18ns typical. The CLC502 is also useful in other applications which require low gain amplification ( ±1 to ±8) and the clamping or overload recovery features. For example, even low resolution imaging circuits, which often have to cope with overloading signal levels, can benefit from clamping and overload recovery.

Merkmale

KI-Übersetzung
  • Output clamping with fast recovery
  • 0.0025% settling in 25ns (32ns max)
  • Low power, 170mW
  • Low distortion. −50dBc at 20MHz

Anwendungen

KI-Übersetzung
  • Output clamping applications
  • High accuracy A/D systems (12 - 14 bits)
  • High accuracy D/A converters
  • Pulse amplitude modulation systems