LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ADI OP32GZ product image
Imagens ilustrativas

ADI OP32GZ

Fabricante
Cód. da peça
OP32GZ
Nº LCSC
C4367177
Emb.
CERDIP-8
Número do Cliente
Atrib. princ.
1 400uV 1.5V/us 100dB 80nA 15uA 4.5MHz CERDIP-8 Instrumentation, Op Amps, Buffer Amps
Folha de DadosADI OP32GZ
Peças alternativas10
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.9109$ 0.91
200+$ 0.3532$ 70.64
500+$ 0.341$ 170.50
1,000+$ 0.335$ 335.00
Encapsulamento Padrão48/Full Tube
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteADI
Emb.CERDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage400uV
Slew Rate1.5V/us
Input Offset Current(Ios)3nA
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current80nA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current15uA
Gain Bandwidth Product4.5MHz
FeaturesOvervoltage protection
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Descrição

Tradução por IA

The OP-32 is a high-speed, high-gain programmable operational amplifier. Both offset voltage and offset current are low, and both are stable with changes in temperature, supply voltage, and set current. High CMRR and PSRR ensure precision performance when the OP-32 is used with an unregulated battery or vehicular electrical system. The wide input voltage range, including the negative supply or ground, allows use in single-battery applications. The OP-32 is characterized over a wide supply range of ± 1.5V to ± 15V. This guarantees predictable performance with any commonly available supply. The ability to operate at relatively high speed with low power consumption makes this amplifier ideal for remote applications where power is limited. The programmability allows each amplifier in a system to be set for the minimum power consumption necessary for each specific application. Programmability also makes it possible to adjust the bandwidth and phase shift. The OP-32 pinout is identical to the LM4250 and many other micropower operational amplifiers. This allows easy upgrading of system performance.

Recursos

Tradução por IA
  • Programmable Supply Current: 500nA to 2mA
  • Single Supply Operation: +3V to +30V
  • Dual Supply Operation: ±1.5V to ±15V
  • Low Input Offset Voltage: 100μV
  • Low Input Offset Voltage Drift: 0.5μV/°C
  • High Common-Mode Input Range: V- to V+ (-1.5V)
  • High CMRR and PSRR: 115dB
  • High Open-Loop Gain: 2000V/mV ±30V
  • Input Overvoltage Protection Fast: 1V/μs @ ISY = 300μA
  • LM4250 Pinout
  • Compensated for Minimum Gain of 10
  • Available in Die Form

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
OP32FZADICERDIP-80$ 1.2049
OP32EZADICERDIP-80$ 2.246
TLC070AIPE4TIPDIP-80$ 1.7353
TLC070IPTIPDIP-80$ 0.9991
TLC071AIPTIPDIP-80$ 2.0025
TLC070AIPTIPDIP-80$ 2.2799
OP32AZADICERDIP-80$ 4.4784
TLC081AIPTIPDIP-80$ 0.9685
XD3140XINLUDADIP-80$ 0.3845
TLV2460CPTIPDIP-80$ 0.9578