LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX4214EUK+T product image
  • MAX4214EUK+T thumbnail 1
  • MAX4214EUK+T thumbnail 2
  • MAX4214EUK+T thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MAXIM MAX4214EUK+T

Hersteller
Herst.-Teilenr.
MAX4214EUK+T
LCSC-Nr.
C4366945
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable
Datenblattpdf iconMAXIM MAX4214EUK+T
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.273$ 6.27
10+$ 6.1222$ 61.22
30+$ 6.0222$ 180.67
100+$ 5.9206$ 592.06
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerMAXIM
Verp.SOT-23-5
Output Current120mA

Merkmale

KI-Übersetzung
  • Precision, closed-loop, gain of +2 (or -1) buffers featuring high slew rates, high output current drive, and low differential gain and phase error
  • Operate with a single 3.15V to 11V supply or with ±1.575V to ±5.5V dual supplies
  • Input common-mode voltage range extends 100mV beyond the negative power-supply rail, and the output swings Rail-to-Rail
  • Require only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate
  • MAX4215/MAX4219 have a disable feature that reduces the supply current to 400µA per buffer
  • Input voltage noise is only 10nV/√Hz, and input current noise is only 1.3pA/√Hz
  • Internal Precision Resistors for Closed-Loop Gains of +2V/V or -1V/V
  • High Speed: 230MHz -3dB Bandwidth, 90MHz 0.1dB Gain Flatness (MAX4219/MAX4222), 600V/µs Slew Rate
  • Single 3.3V/5.0V Operation
  • Outputs Swing Rail-to-Rail
  • Input Common-Mode Range Extends Beyond VEE
  • Low Differential Gain/Phase Error: 0.03%/0.04°
  • Low Distortion at 5MHz: -72dBc SFDR, -71dB Total Harmonic Distortion
  • High Output Drive: ±120mA
  • Low 5.5mA Supply Current
  • 400µA Shutdown Supply Current (MAX4215/MAX4219)
  • Space-Saving SOT23, µMAX, or QSOP Packages

Anwendungen

KI-Übersetzung
  • Battery-Powered Instruments
  • Video Line Drivers
  • Analog-to-Digital Converter Interface
  • CCD Imaging Systems
  • Video Routing and Switching Systems
  • Video Multiplexing Applications