LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI PM1008AZ product image
Images for reference only

ADI PM1008AZ

Manufacturer
MPN
PM1008AZ
LCSC Part #
C4366869
Packaging
CERDIP-8
Customer #
Key Attributes
1 120uV 200V/ms 132dB 100pA 380uA CERDIP-8 Instrumentation, Op Amps, Buffer Amps
DatasheetADI PM1008AZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6947$ 9.69
200+$ 3.7524$ 750.48
500+$ 3.6206$ 1810.30
1,000+$ 3.5554$ 3555.40
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingCERDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage120uV
Slew Rate200V/ms
Input Offset Current(Ios)30pA
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)132dB
Ib - Input Bias Current100pA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current380uA
Gain Bandwidth Product-
FeaturesDecompensated stable
Input Voltage Noise Density30nV/√Hz@10Hz
Dual Supply2V~20V
Rail to Rail-
Single Supply-

Features

AI Translation
  • Low Supply Current 600μA Max
  • Low Offset Voltage 120μν Max
  • Low Drift 1.5μν/°C Max
  • Very Low Bias Current ±5°C 100pA Max -55°C to +125°C 600pA Max
  • Low Noise 0.5μνp-p Typ
  • High Common-Mode Rejection 114dB Min
  • Available in Die Form

Applications

AI Translation
  • Circuits where precision is critical, yet power dissipation must be minimized
  • Battery-powered and portable instruments
  • A variety of logging circuits
  • Peak detectors