LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LRC S-SM260A

Manufacturer
LRCAsian Brands
MPN
S-SM260A
LCSC Part #
C43541482
Packaging
SMA
Customer #
Key Attributes
1 Independent 60V 500mV@2A 2A SMA Single Diodes
DatasheetLRC S-SM260A
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLRC
PackagingSMA
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)500mV@2A
Reverse Leakage Current (Ir)500uA@60V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Low power consumption, high efficiency
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
  • Guard ring for overvoltage protection
  • Guaranteed high-temperature soldering capability: 260°C at terminals for 10 seconds
  • S-prefix denotes suitability for automotive and other applications requiring unique production site and change control requirements; AEC-Q101 qualified and PPAP capable