LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICRONE ME6211C33U4AG-N product image
  • ME6211C33U4AG-N thumbnail 1
  • ME6211C33U4AG-N thumbnail 2
  • ME6211C33U4AG-N thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

MICRONE ME6211C33U4AG-N

Fabricante
MICRONEAsian Brands
Cód. da peça
ME6211C33U4AG-N
Nº LCSC
C428904
Emb.
X2-SON-4-EP(1x1)
Número do Cliente
Atrib. princ.
High Speed LDO Regulators, High PSRR, Low noise
Folha de DadosMICRONE ME6211C33U4AG-N
Em estoque: 2,610
2,610 Em estoque, envio imediato
Mínimo: 10Múltiplo: 10Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
10+$ 0.0558$ 0.56
100+$ 0.044$ 4.40
300+$ 0.0381$ 11.43
1,000+$ 0.0336$ 33.60
5,000+$ 0.0289$ 144.50
10,000+$ 0.0271$ 271.00
Encapsulamento Padrão10000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteMICRONE
Emb.X2-SON-4-EP(1x1)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)30uA
Output ConfigurationPositive
Operating Voltage6V
Output Current500mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Descrição

Tradução por IA

The ME6211 series are highly accurate, low noise, CMOS LDO Voltage Regulators. Offering low output noise, high ripple rejection ratio, low dropout and very fast turn-on times, the ME6211 series is ideal for today’s cutting edge mobile phone. Internally the ME6211 includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The ME6211’s current limiters' foldback circuit also operates as a short protect for the output current limiter and the output pin. The ME6211 series is also fully compatible with low ESR ceramic capacitors, reducing cost and improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.

Recursos

Tradução por IA
  • Maximum Output Current: 500mA (VIN = 4.3V, VOUT = 3.3V)
  • Dropout Voltage: 100mV @ Iout = 100mA
  • Operating Voltage Range: 1.2V ~ 6.0V
  • Highly Accuracy: ±1%
  • Low Power Consumption: 30uA (TYP.)
  • Standby Current: 0.1uA (TYP.)
  • High Ripple Rejection: 70dB @ 1KHz (ME6211C33)
  • Low output noise: 50uVrms
  • Line Regulation: 0.05% (TYP.)

Aplicações

Tradução por IA
  • Mobile phones
  • Cordless phones, radio communication equipment
  • Portable games
  • Cameras, Video cameras
  • Reference voltage sources
  • Battery powered equipment